Bott Portable Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1 m
- RS Stock No.:
- 660-097
- Mfr. Part No.:
- 16922800.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,707.66
(exc. VAT)
PHP70,232.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,707.66 |
*price indicative
- RS Stock No.:
- 660-097
- Mfr. Part No.:
- 16922800.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Welded Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Welded Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile welded bench with drawer cabinet is designed to optimise workspace efficiency and organisation. This robust workstation features an enduring tubular and folded steel framework, providing stability while supporting a full-depth base shelf. Perfect for diverse work environments, the bench includes a steel worktop that is delivered fully assembled, ensuring immediate readiness for use. The unit boasts a single drawer with 100% extension slides, capable of holding up to 75kg, ideal for accommodating tools or materials. Finished in a durable light grey powder coat, this bench not only complements your workspace aesthetics but also withstands the rigours of daily use, making it a reliable addition for any trade or workshop setting.
Robust tubular and folded steel framework enhances stability
Full depth base shelf provides ample storage space
Delivered fully assembled for immediate use
Durable powder coat finish in RAL 7035 light grey ensures long lasting performance
Versatile design suitable for various work environments, from workshops to commercial spaces
Compact dimensions offer significant workspace without compromising floor area
Related links
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
