Bott Steel Workbench, 75kg Max Load Adjustable Height, 910 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-917
- Mfr. Part No.:
- 16922606.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,606.78
(exc. VAT)
PHP74,599.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,606.78 |
*price indicative
- RS Stock No.:
- 659-917
- Mfr. Part No.:
- 16922606.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is a robust and versatile work solution designed for efficiency and durability in any workspace. Constructed with a sturdy tubular and folded steel framework, this bench features a full-depth base shelf for additional support. The spacious plate steel worktop is perfect for a variety of tasks, while the cupboard, complete with a single reinforced door and an adjustable galvanised steel shelf, offers ample storage capacity. Finished in a resilient powder coat paint in both light grey and anthracite grey, this workbench is delivered fully assembled and ready to enhance your operational productivity.
Robust steel framework ensures lasting stability and durability
Full depth base shelf provides extra support for heavy tools and equipment
Plate steel worktop ideal for various tasks, promoting efficient workflow
Includes a single reinforced door cupboard for secure storage
Adjustable galvanised steel shelf accommodates different storage needs
Durable powder coated finish resists wear and tear in demanding environments
Available in sophisticated light grey and anthracite grey for a modern aesthetic
Delivered fully assembled for immediate use, eliminating setup time
Compact dimensions optimise use of space while providing ample workspace
Related links
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
