Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-558
- Mfr. Part No.:
- 16921601.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP57,726.19
(exc. VAT)
PHP64,653.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,726.19 |
*price indicative
- RS Stock No.:
- 660-558
- Mfr. Part No.:
- 16921601.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with a single drawer cabinet is designed for those who require both versatility and stability in their workspace. Featuring a robust steel channel and an adjustable height framework ranging from 780mm to 930mm, this workstand is ideal for accommodating various tasks, ensuring optimal comfort and accessibility. Its 30mm lino worktop is both durable and easy to clean, making it suitable for demanding environments. The cabinet, finished in a sleek RAL 7035 light grey and RAL 3004 crimson red powder coat, complements any modern workspace while providing essential storage solutions. With ample drawer space and 100% extension slides, this piece combines functionality with aesthetic appeal, tailored for professionals who value efficiency.
Adjustable height framework allows for personalised working comfort from 780mm to 930mm
Powder coated surface ensures durability and resistance to wear
Robust steel channel construction provides solid support for various tasks
Compact cabinet size optimises space without compromising on storage
30mm lino worktop is both durable and easy to maintain, suitable for heavy usage
Finished in a stylish powder coat paint improves longevity and enhances appearance
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
