Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-641
- Mfr. Part No.:
- 16921500.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP27,800.85
(exc. VAT)
PHP31,136.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from December 03, 2026
- Plus 3 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,800.85 |
*price indicative
- RS Stock No.:
- 659-641
- Mfr. Part No.:
- 16921500.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Steel | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Steel | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height work stand is designed to meet the dynamic demands of modern workspaces. This robust steel-framed work stand facilitates seamless height adjustment between 780 and 930 mm, allowing for comfortable use whether standing or sitting. The versatile 30mm multiplex wood worktop ensures durability while providing an efficient workspace for various tasks. Finished in a sleek, light grey powder coat (RAL 7035), this work stand not only blends into any environment but also withstands the rigours of daily use. Optional storage units enhance functionality, making this work stand an essential addition to any professional setting.
Adjustable height between 780 and 930 mm for ergonomic flexibility
Constructed from robust sheet steel for lasting durability
30mm thick multiplex wood worktop ensures a sturdy surface
Finished with a powder coat in light grey for a modern, professional look
Includes optional storage solutions for enhanced workspace organisation
Designed to fit seamlessly in various work environments
Main colour is a light grey, promoting a clean aesthetic
Height adjustment framework enables personalised use for diverse tasks
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 2m x 600 mm
