Bott Portable Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-698
- Mfr. Part No.:
- 16922202.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,646.37
(exc. VAT)
PHP61,203.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,646.37 |
*price indicative
- RS Stock No.:
- 659-698
- Mfr. Part No.:
- 16922202.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile work stand with cupboard is designed to enhance workspace efficiency and organisation. Combining robust construction with practical features, this work stand is ideal for workshops or manufacturing environments. It boasts a steel channel framework complemented by a durable wood worktop made of beech multiplex, ensuring both stability and a professional finish. With its generous dimensions of 700mm in width, 600mm in depth, and 930mm in height, the work stand is engineered for accessibility while providing ample storage with a full cupboard. Its mobility is enhanced by 100mm diameter castors, allowing for easy relocation as needed, making it a versatile addition to any workspace.
Constructed from resilient sheet steel for long lasting durability
Features a powder coated surface, offering a sleek finish and protection against wear
Includes a single reinforced door, designed for frequent access and secure closure
Equipped with one adjustable galvanised steel shelf, capable of supporting loads up to 75kg
Finished in appealing gentian blue and light grey colours, ensuring aesthetic integration into any environment
Designed with mobility in mind, featuring 100mm diameter castors for effortless movement
Cupboard dimensions provide generous storage space
The worktop is 30mm thick, ensuring a sturdy surface for various tasks
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
