Bott Portable Steel Workbench, 200kg Max Load, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-562
- Mfr. Part No.:
- 16922201.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,175.40
(exc. VAT)
PHP67,396.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,175.40 |
*price indicative
- RS Stock No.:
- 659-562
- Mfr. Part No.:
- 16922201.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile work stand is a meticulously designed workspace solution, perfect for environments that demand both functionality and durability. Crafted with a robust steel channel framework and equipped with 100mm diameter castors, this work stand ensures ease of mobility and stability. The worktop, featuring a 30mm thick lino surface, provides a resilient area for various tasks, making it suitable for workshops and industrial settings. Accompanied by a compact drawer cabinet, it optimally utilises space while offering a substantial storage solution. Finished in an attractive RAL 5010 gentian blue with accents of RAL 7035 light grey, this work stand not only delivers performance but also complements contemporary workspaces.
Robust steel channel framework ensures long lasting durability
100mm diameter castors allow for easy mobility across various surfaces
30mm thick lino worktop provides a durable and practical working area
Compact drawer cabinet maximises storage without occupying excessive space
Finished in RAL 5010 gentian blue and RAL 7035 light grey, enhancing visual appeal
Overall dimensions of 700x600x930mm make it an ideal fit for tight spaces
Constructed of sheet steel, ensuring strong yet lightweight performance
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
