Bott Portable Steel Workbench, 200kg Max Load, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-311
- Mfr. Part No.:
- 16922200.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,927.53
(exc. VAT)
PHP60,398.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,927.53 |
*price indicative
- RS Stock No.:
- 660-311
- Mfr. Part No.:
- 16922200.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Workstand | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Workstand | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile work stand is an essential solution for professionals needing a high-quality, versatile workspace. With its robust steel channel framework and a spacious 30mm multiplex wood worktop, this work stand is designed for durability and functionality. Its stylish light grey powder coat finish ensures an attractive appearance while also providing resistance to wear and tear. The cabinet, featuring a single drawer with 100% extension slides, offers convenient storage, making it ideal for both workshop and office environments. With dimensions of 700x600x930mm, this work stand combines practicality with aesthetic appeal, catering to the needs of any task at hand.
Sturdy construction with steel channel framework for enhanced longevity
100mm diameter castors facilitate easy mobility across various surfaces
Generous 30mm multiplex wood worktop supports a wide range of activities
Cabinet dimensions of 525x550x250mm provide ample storage space
Single drawer with a load capacity of 50kg ensures safe storage for tools and equipment
Light grey finish in RAL 7035 offers a professional and clean appearance
Durable powder coating protects against chipping and scratching
Compact size makes it suitable for both large and small workspaces
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott 41002022.77v Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002022.19V Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
