Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-587
- Mfr. Part No.:
- 16921602.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,754.84
(exc. VAT)
PHP71,405.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,754.84 |
*price indicative
- RS Stock No.:
- 659-587
- Mfr. Part No.:
- 16921602.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height work stand with a three-drawer cabinet combines functionality with robust design, making it ideal for various workspace needs. Its adjustable height framework allows users to customise their workstation from 780mm to 930mm, catering to individual preferences for comfort while working. Crafted with a sturdy steel channel and a multiplex wood worktop, this work stand offers a reliable surface for handling tasks requiring precision. The sleek, durable powder coat finish in anthracite grey and light grey provides not just resilience, but also an aesthetic appeal that can seamlessly fit into diverse environments. The generous dimensions and thoughtful drawer configuration enhance storage capabilities, making it a practical choice for professionals.
Adjustable height frame allows for ergonomic adaptability
Constructed from robust sheet steel for long lasting durability
Drawer load capacity of 75kg supports heavy tools and equipment
Finished in RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
Worktop made from beech multiplex for a smooth, reliable surface
Compact cabinet size optimises space utilisation in your workspace
Height adjustment range from 780mm to 930mm accommodates diverse user preferences
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
