Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-743
- Mfr. Part No.:
- 16921614.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,307.08
(exc. VAT)
PHP55,223.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,307.08 |
*price indicative
- RS Stock No.:
- 660-743
- Mfr. Part No.:
- 16921614.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Workstand | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Workstand | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand with full cupboard is designed to provide optimal workspace flexibility while ensuring robust storage solutions. Featuring a sturdy steel channel framework, this workstand boasts an adjustable height range of 780 to 930 mm, enabling users to customise their working position for maximum comfort and efficiency. The 30mm multiplex wood worktop provides ample space for various tasks, whilst the full cupboard offers organized storage with a single reinforced door and adjustable galvanised steel shelf capable of holding up to 75 kg. Finished in a durable powder coat paint in light grey, this exceptional workstand combines practicality with aesthetic appeal, making it an ideal choice for any workshop or industrial setting.
Adjustable height from 780 to 930 mm for user comfort
Sturdy steel channel framework ensures durability
Spacious 30mm multiplex wood worktop provides a versatile workspace
Full cupboard features a single reinforced door for secure storage
Adjustable galvanised steel shelf with a load capacity of 75 kg
Finished in a light grey powder coat for a professional look
Compact dimensions of 700x600 mm footprint optimise your workspace
Designed for robustness to withstand heavy duty use
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
