Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-448
- Mfr. Part No.:
- 16921951.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,769.88
(exc. VAT)
PHP118,462.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,769.88 |
*price indicative
- RS Stock No.:
- 660-448
- Mfr. Part No.:
- 16921951.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7 drawer cabinet offers a perfect blend of functionality and robust construction for any workspace. Designed with a durable steel channel pedestal leg and a spacious 30mm multiplex wood worktop, this bench is well-suited for both workshop and industrial environments. The overall cabinet size of 2000x600x930mm ensures ample storage and workspace, while the drawer configuration allows for organised storage with easy access. Adorned with a resilient powder-coated finish in crimson red and light grey, this piece not only performs but also adds a dash of style to your location.
Robust steel channel pedestal leg provides excellent stability and support
Spacious 30mm multiplex wood worktop offers a large surface area for working
7 drawers ensure a versatile range of storage options for tools and materials
Constructed from high quality sheet steel for long lasting durability
Finished in a durable powder coat that enhances longevity and aesthetic
Drawer load capacity of 75kg caters to heavier tools and equipment
Welcomes a modern look with its striking colour combination of crimson red and light grey
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
