Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-973
- Mfr. Part No.:
- 16921965.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,149.15
(exc. VAT)
PHP120,007.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,149.15 |
*price indicative
- RS Stock No.:
- 659-973
- Mfr. Part No.:
- 16921965.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a dual drawer-door cabinet is designed for optimal functionality and durability in professional environments. Boasting a robust steel channel pedestal leg, this bench combines a 30mm lino worktop with a practical cabinet housing. The cabinet features a well-organised drawer configuration, including two drawers with excellent extension slides, and a single, reinforced door for easy access. Finished in a light grey powder coat, this workbench not only enhances your workspace aesthetic but also assures longevity with its sturdy construction, making it essential for any demanding setting.
Constructed with high quality sheet steel for lasting durability
Features a spacious, powder coated worktop that supports a variety of tasks
Two drawers provide ample storage with a load capacity of 75kg each
Drawer heights of 125mm and 175mm ensure organized storage options
Includes a single reinforced door for secure access to tools and materials
Equipped with a galvanised steel shelf that is adjustable and capable of supporting up to 75kg
Engineered with a sleek design in RAL 7035 light grey, complementing any workshop aesthetic
The robust pedestal leg design contributes to stability and resilience in heavy use environments
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
