Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-502
- Mfr. Part No.:
- 16921965.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,149.15
(exc. VAT)
PHP120,007.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,149.15 |
*price indicative
- RS Stock No.:
- 660-502
- Mfr. Part No.:
- 16921965.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a two-drawer-door cabinet is expertly designed for heavy-duty usage, bringing functionality and style to any workspace. Featuring a robust steel channel pedestal leg, this workbench is complemented by a sturdy 30mm lino worktop, providing ample space for various tasks. The cabinet boasts an efficient design with a combination of drawers and a reinforced door, ensuring durability and easy access. Its sleek powder-coated finish in light grey and crimson red enhances any environment, while the adjustable galvanised steel shelf offers flexibility tailored to your needs. With dimensions of 2000mm wide, 600mm deep, and 930mm high, this product is not only practical but also aesthetically pleasing, melding seamlessly into modern commercial settings.
Robust steel channel pedestal leg for enhanced stability
Spacious 30mm lino worktop suitable for diverse applications
Drawer load capacity of 75kg supports heavy tools and equipment
Single reinforced door provides secure storage options
Adjustable galvanised steel shelf offers customisable organisation
Stylish powder coated finish in RAL 7035 light grey and RAL 3004 crimson red
Designed for commercial settings, combining functionality with modern aesthetics
Compact dimensions facilitate efficient space utilisation in various work environments
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
