Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-219
- Mfr. Part No.:
- 16921914.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,853.12
(exc. VAT)
PHP133,115.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,853.12 |
*price indicative
- RS Stock No.:
- 659-219
- Mfr. Part No.:
- 16921914.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet offers an ideal workspace solution, expertly designed to combine robust functionality with contemporary aesthetics. Featuring a durable steel channel pedestal leg and a spacious 30mm lino worktop, this cabinet is tailored for efficiency and practicality in any workshop or office environment. With its generous dimensions and smart drawer configuration, it provides ample storage while ensuring ease of access. Finished in a striking gentian blue combined with a light grey powder coat paint, this piece not only looks great but also withstands daily wear and tear, making it a reliable choice for those seeking both style and substance in their workspace.
Designed with a sturdy 30mm lino worktop for enhanced durability
Constructed from high quality sheet steel, ensuring longevity
Finished in RAL 5010 gentian blue for a modern aesthetic
Includes a light grey secondary colour for versatile styling
Boasts a well organised drawer configuration with 7 drawers
Drawer load capacity of 75kg, providing strength for heavy items
Cabinet size dimensions optimise workspace functionality
Robust powder coated finish resists chipping and scratching
Ideal for both workshop environments and professional offices
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
