Bott Portable Steel Workbench, 200kg Max Load, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-460
- Mfr. Part No.:
- 16922200.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,927.53
(exc. VAT)
PHP60,398.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,927.53 |
*price indicative
- RS Stock No.:
- 660-460
- Mfr. Part No.:
- 16922200.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile workstand is an outstanding solution tailored for efficiency and organisation in workspace environments. This robust workstand combines a sturdy steel frame with a spacious 30mm multiplex wood worktop, providing ample room for a variety of tasks. Its design integrates a handy drawer cabinet, featuring a single, fully extending drawer that offers easy access to tools and materials, accommodating a load capacity of up to 50kg. Finished in a durable powder coat in gentian blue and light grey, this mobile workstand not only champions functionality but also adds a sleek aesthetic appeal to your workspace. With 100mm diameter castors, it ensures smooth mobility without compromising stability, making it an essential addition to any workshop or studio.
Robust steel channel framework ensures long lasting durability
Generous 30mm multiplex wood worktop provides ample workspace
Stylish powder coat finish in gentian blue and light grey enhances visual appeal
100mm diameter castors offer effortless mobility across surfaces
Compact dimensions make it suitable for various work environments
Designed for efficient storage with a sleek and organised layout
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
