Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-116
- Mfr. Part No.:
- 16921965.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,149.15
(exc. VAT)
PHP120,007.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,149.15 |
*price indicative
- RS Stock No.:
- 660-116
- Mfr. Part No.:
- 16921965.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is designed for both functionality and aesthetics in any workspace. Featuring a sturdy steel channel pedestal leg and a robust 30mm lino worktop, this bench offers ample surface area for various tasks. The cabinet, which measures 800x550x900mm, is equipped with a drawer configuration of one 125mm and one 175mm drawer, providing efficient storage with 100% extension slides that can support up to 75kg U.D.L. In addition, the cabinet includes a single reinforced door and an adjustable galvanised steel shelf, further enhancing its utility. Finished in a durable powder coat paint with a striking combination of light grey (RAL 7035) and anthracite grey (RAL 7016), this unit is both stylish and built to last.
Robust steel channel pedestal leg ensures stability and longevity
Generous 30mm lino worktop provides ample space for various activities
Versatile cabinet design includes two drawers for efficient organisation
Single reinforced door enhances security and ease of access
Adjustable galvanised steel shelf accommodates varying storage needs
Durable powder coated finish protects against wear and tear
Stylish colour scheme in RAL 7035 light grey and RAL 7016 anthracite grey complements any workspace décor
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
