Bott Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1.5 m

Subtotal (1 unit)*

PHP58,857.35

(exc. VAT)

PHP65,920.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,857.35

*price indicative

RS Stock No.:
659-190
Mfr. Part No.:
16922604.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Welded Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1.5m

Width

600mm

Height

910mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso welded bench with 1 drawer cabinet is expertly designed for durability and efficiency in the workplace. This robust workstation features a tubular and folded steel framework, ensuring exceptional stability and longevity. The full depth base shelf provides ample storage, while the plate steel worktop offers a reliable surface for various tasks. Delivered fully assembled, this unit boasts a compact cabinet size for easy integration into any space. With highlighted features such as the sleek RAL 3004 crimson red finish, paired with a light grey touch, this bench not only performs admirably but also enhances your workspace aesthetics. The versatile 1500x600x910mm dimensions make it an ideal choice for various applications in workshops or industrial settings.

Robust tubular and folded steel framework for lasting durability

Full depth base shelf maximises storage capabilities

Plate steel worktop provides a sturdy and reliable surface

Delivered fully assembled for immediate use, saving time and effort

Compact cabinet size of 525x550x250mm fits conveniently in limited spaces

Single drawer with full extension slides, rated for 75kg load capacity

Elegant RAL 3004 crimson red finish adds a modern touch to your workspace

Complementary RAL 7035 light grey highlights enhance design appeal

Ideal dimensions of 1500x600x910mm cater to a variety of operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy