Bott Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-821
- Mfr. Part No.:
- 16922605.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,104.09
(exc. VAT)
PHP77,396.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,104.09 |
*price indicative
- RS Stock No.:
- 660-821
- Mfr. Part No.:
- 16922605.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with a 1-drawer cabinet combines robust construction and practicality for a versatile workspace solution. Designed with a tubular and folded steel framework, this sturdy bench provides ample support along with a full-depth base shelf and a durable 20mm multiplex wood worktop, making it ideal for heavy-duty use in workshops or industrial settings. Delivered fully assembled, it streamlines installation while offering generous workspace dimensions of 1500x600x930mm. The cabinet, measuring 525x550x250mm, features a single drawer with 100% extension slides, enabling easy access to tools and equipment. Finished in a powder coat paint of light grey (RAL 7035), it not only ensures lasting durability but also enhances the aesthetic appeal of any workspace.
Built with a robust tubular and folded steel frame for exceptional strength
20mm multiplex wood worktop provides a durable and spacious working surface
Fully assembled unit for hassle free setup and immediate use
Drawer capacity supports loads up to 75kg, accommodating heavy tools and equipment
Finished in a durable powder coat in light grey for long lasting finish
Dimensions of 1500x600x930mm offer an efficient workspace while maintaining compact design
Designed for use in workshops, garages or industrial environments
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
