Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- RS Stock No.:
- 694-099
- Mfr. Part No.:
- 45111-0305
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-099
- Mfr. Part No.:
- 45111-0305
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Lock Plus | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Micro-Lock Plus | |
| Series | 45111 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 450mm | |
| Voltage | 50V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Lock Plus | ||
Product Type Power Cable Assembly | ||
Connector Type B Micro-Lock Plus | ||
Series 45111 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 450mm | ||
Voltage 50V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly is engineered for precision signal and power connectivity within Compact applications. Designed to cater to the needs of engineers and manufacturers, this product simplifies wire-to-board connections while ensuring reliable performance in confined spaces. Measuring 450.00mm in length with a single row configuration, this assembly features three circuits and is constructed from high-quality materials, offering robustness and durability. The female-to-female connectors assure a secure mating, demonstrating compatibility with a variety of Micro-Lock Plus products. This versatile assembly is particularly suited for dual-ended connector setups, making it an Ideal choice for diverse applications in the power and signal cable assemblies category.
Maximum current rating of 1.5A and voltage capacity of 50V AC/DC for versatile applications
40% reduction in size due to Compact 1.25mm pitch connections
Designed to facilitate secure connections with Micro-Lock Plus connectors on both ends
Lightweight design with a net weight of 3.387g enhances portability
Specification compliant with EU RoHS directives for environmentally responsible manufacturing
Related links
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 100 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Cable Assembly, 450 mm
