Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP791.11

(exc. VAT)

PHP886.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 9PHP791.11PHP395.555
10 - 24PHP727.49PHP363.745
25 +PHP656.49PHP328.245

*price indicative

RS Stock No.:
904-486
Mfr. Part No.:
2319644082
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Lock Plus

Product Type

Wire to Board Cable Assembly

Series

231964

Connector Type B

Micro-Lock Plus

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Cable Length

450mm

Jacket Material

Polyester

Voltage

125V ac/dc

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex Highly versatile connector assembly facilitates efficient wire-to-board connections with reliable performance, featuring a Compact design tailored for seamless integration in various applications.

Active status ensures optimal performance in demanding environments

Constructed with Durable black resin for enhanced aesthetic and protection

Supports maximum current of 3.0A and voltage of 125V AC/DC

Features 8 circuits for versatile connectivity options

Employs crimp or compression termination Interface style for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy