Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- RS Stock No.:
- 904-484
- Mfr. Part No.:
- 2319644082
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 85 units)*
PHP26,597.11
(exc. VAT)
PHP29,788.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP26,597.11 | PHP312.907 |
*price indicative
- RS Stock No.:
- 904-484
- Mfr. Part No.:
- 2319644082
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Micro-Lock Plus | |
| Series | 231964 | |
| Connector Type B | Micro-Lock Plus | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 450mm | |
| Voltage | 125V ac/dc | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Micro-Lock Plus | ||
Series 231964 | ||
Connector Type B Micro-Lock Plus | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 450mm | ||
Voltage 125V ac/dc | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Highly versatile connector assembly facilitates efficient wire-to-board connections with reliable performance, featuring a Compact design tailored for seamless integration in various applications.
Active status ensures optimal performance in demanding environments
Constructed with Durable black resin for enhanced aesthetic and protection
Supports maximum current of 3.0A and voltage of 125V AC/DC
Features 8 circuits for versatile connectivity options
Employs crimp or compression termination Interface style for secure connections
Related links
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
