Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm

N

This image is representative of the product range

Subtotal (1 bag of 85 units)*

PHP19,821.97

(exc. VAT)

PHP22,200.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP19,821.97PHP233.20

*price indicative

RS Stock No.:
904-482
Mfr. Part No.:
2319644062
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

Micro-Lock Plus

Series

231964

Connector Type B

Micro-Lock Plus

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Jacket Material

Polyester

Cable Length

450mm

Voltage

125V ac/dc

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex cable assembly offers a reliable connection solution designed for applications requiring a Compact form factor and efficient signal transfer, optimally serving various wire-to-board configurations.

Constructed with six circuits to efficiently support multiple connections

Features a 450.00mm length, providing adequate reach for diverse setups

Utilises a Durable polyester resin and matte tin plating for enhanced longevity

Accommodates a maximum voltage of 125V AC/DC, ensuring robust performance

Designed with dual-ended connectors for versatile installation options

Gendered female-to-female connector configuration enhances connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy