Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 100 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-679
Mfr. Part No.:
45111-0301
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Power Cable Assembly

Connector Type A

Micro-Lock Plus

Connector Type B

Micro-Lock Plus

Series

45111

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Black

Jacket Material

Polyester

Cable Length

100mm

Voltage

50V

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly serves as a reliable solution for connecting components in various electronic applications. With a pitch of 1.25mm and a robust length of 100.00mm, this discrete wire assembly is specifically designed to accommodate three circuits, ensuring efficiency and ease of use. The assembly features dual-ended connectors with female-female configurations, enabling seamless integration with compatible components. Constructed from high-quality materials, including copper alloy and polyester, this cable assembly is built to withstand the rigors of signal and wire-to-board applications while maintaining exceptional performance standards. Active in status, it represents a versatile choice for projects requiring dependable connectivity.

Utilizes copper alloy components for superior electrical conductivity and performance

Has a maximum current rating of 1.5A, supporting a range of operational needs

Voltage rating of up to 50V AC (RMS)/DC for broad compatibility

Includes crimp or compression termination Interface style for operational flexibility

Compliant with EU RoHS directives, ensuring environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy