Molex 3 Way Female CLIK-Mate to 3 Way Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- RS Stock No.:
- 507-443
- Distrelec Article No.:
- 304-56-043
- Mfr. Part No.:
- 15135-0301
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-443
- Distrelec Article No.:
- 304-56-043
- Mfr. Part No.:
- 15135-0301
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | CLIK-Mate | |
| Connector Type B | CLIK-Mate | |
| Series | 151350301 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Beige | |
| Cable Length | 100mm | |
| Voltage | 100Vrms | |
| Standards/Approvals | IEC-62474, EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A CLIK-Mate | ||
Connector Type B CLIK-Mate | ||
Series 151350301 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Beige | ||
Cable Length 100mm | ||
Voltage 100Vrms | ||
Standards/Approvals IEC-62474, EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- CN
The TE Connectivity CLIK-Mate-to-CLIK-Mate Off-the-Shelf Cable Assembly bridges the gap between connectivity and efficiency, designed for applications demanding reliability and precision. This discrete wire assembly features a 1.50mm pitch for a compact footprint, making it ideal for various signal and wire-to-board configurations. With a robust construction, the cable assembly ensures longevity and stability, while its beige resin exterior blends seamlessly into diverse environments. The assembly supports three circuits with a maximum current rating of 2.0A, accommodating a variety of electrical demands. Its dual-ended connectors not only simplify installations but also enhance versatility, paving the way for seamless integration into your projects. Perfect for those seeking not only performance but also a dependable wiring solution.
Compact design accommodates tight spaces without sacrificing performance
Effective in wire-to-board applications, offering excellent signal integrity
Beige color provides a discreet blend in various environments
Dual-ended connectors simplify system integration, enhancing usability
Robust construction ensures reliability across diverse applications
Designed to meet compliance standards, ensuring peace of mind for users
Related links
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 100 mm
- Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 150 mm
- Molex 3 Way Male CLIK-Mate to 3 Way Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 100 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
