Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 150 mm
- RS Stock No.:
- 507-448
- Distrelec Article No.:
- 304-62-058
- Mfr. Part No.:
- 15135-0802
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-448
- Distrelec Article No.:
- 304-62-058
- Mfr. Part No.:
- 15135-0802
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 151350802 | |
| Connector Type B | CLIK-Mate | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Beige | |
| Cable Length | 150mm | |
| Voltage | 100Vrms | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable Assembly | ||
Series 151350802 | ||
Connector Type B CLIK-Mate | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Beige | ||
Cable Length 150mm | ||
Voltage 100Vrms | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The TE Connectivity CLIK-Mate-to-CLIK-Mate off-the-shelf cable assembly is engineered to meet rigorous performance standards while delivering reliability in signal transmission. With a compact design that accommodates 8 circuits, this assembly features a 1.50mm pitch, ensuring a secure fit for diverse applications. Ideal for wire-to-board connections, it integrates seamlessly with various PCB receptacles, making it a versatile addition to your hardware toolkit. Its robust construction, including copper alloy contacts, guarantees optimal conductivity while maintaining durability. This product is compliant with numerous environmental regulations, making it a responsible choice for today's eco-conscious market.
Designed for effective power and signal transmission
Facilitates a dual-ended connector configuration
Supports a high voltage capacity for versatile applications
Constructed with durable materials to enhance longevity
Features a low weight for easy handling and installation
Related links
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Cable Assembly, 150 mm
- Molex 3 Way Female CLIK-Mate to 3 Way Female CLIK-Mate Wire to Board Cable Assembly, 100 mm
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 3 Way Male CLIK-Mate to 3 Way Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 300 mm
