Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
- RS Stock No.:
- 685-079
- Mfr. Part No.:
- 15135-0702
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP22,484.13
(exc. VAT)
PHP25,182.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,484.13 | PHP449.683 |
*price indicative
- RS Stock No.:
- 685-079
- Mfr. Part No.:
- 15135-0702
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | CLIK-Mate | |
| Series | 15135 | |
| Connector Type B | CLIK-Mate | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 150mm | |
| Standards/Approvals | China RoHS, REACH SVHC, EU RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A CLIK-Mate | ||
Series 15135 | ||
Connector Type B CLIK-Mate | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 150mm | ||
Standards/Approvals China RoHS, REACH SVHC, EU RoHS, Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex CLIK-Mate-to-CLIK-Mate Off-the-Shelf Cable Assembly designed for seamless power and signal transmission in compact environments. This versatile assembly, boasting a 1.50mm pitch and a length of 150.00mm, integrates seven circuits within dual-ended connectors, making it ideal for applications requiring reliable signal integrity. Constructed with a robust copper alloy, the assembly ensures durability and optimal performance. It meets industry-standard compliance for environmental safety, enhancing its suitability in various applications, from board-to-board interconnections to signal handling. The use of PBT resin further reinforces its resilience, allowing it to withstand the demands of diverse operational conditions.
Compliant with EU RoHS and REACH SVHC regulations for safety and sustainability
Supports crimp or compression termination styles, providing installation flexibility
Compatible with various CLIK-Mate PCB receptacles for broader application use
Lightweight design with a net weight of just 4.408g, improving system efficiency
Related links
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 100 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 150 mm
- Molex 3 Way Male CLIK-Mate to 3 Way Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 150 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 150 mm
