Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 50 mm
- RS Stock No.:
- 685-078
- Mfr. Part No.:
- 15135-0200
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
PHP17,279.91
(exc. VAT)
PHP19,353.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,279.91 | PHP172.799 |
*price indicative
- RS Stock No.:
- 685-078
- Mfr. Part No.:
- 15135-0200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | CLIK-Mate | |
| Series | 15135 | |
| Connector Type B | CLIK-Mate | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Cable Length | 50mm | |
| Standards/Approvals | Low-Halogen, REACH SVHC, China RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A CLIK-Mate | ||
Series 15135 | ||
Connector Type B CLIK-Mate | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Cable Length 50mm | ||
Standards/Approvals Low-Halogen, REACH SVHC, China RoHS, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly designed for seamless connection in power and signal applications. Featuring a 1.50mm pitch and a sleek beige finish, this dual-ended connector cable provides exceptional reliability for critical electronic interfaces. With a length of 50.00mm and a robust male-male configuration, it ensures consistent performance across various environments. Constructed from durable materials, this assembly is suitable for crimp or compression terminations, making installation straightforward and efficient. The product designed to meet high compliance standards, ensuring it supports essential environmental protocols for safety and sustainability, particularly in industries where adherence to regulations is paramount.
Mates seamlessly with compatible CLIK-Mate PCB receptacles
Crimp or compression terminations provide flexible assembly options
Tested to withstand up to 2.0A of maximum current per contact
100V AC/DC voltage capacity delivers reliable power handling
Related links
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 100 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 50 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
- Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Cable Assembly, 50 mm
