Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 50 mm
- RS Stock No.:
- 684-723
- Mfr. Part No.:
- 15135-0700
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP19,593.31
(exc. VAT)
PHP21,944.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,593.31 | PHP391.866 |
*price indicative
- RS Stock No.:
- 684-723
- Mfr. Part No.:
- 15135-0700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | CLIK-Mate | |
| Connector Type B | CLIK-Mate | |
| Series | 15135 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 50mm | |
| Standards/Approvals | REACH SVHC, EU RoHS, China RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A CLIK-Mate | ||
Connector Type B CLIK-Mate | ||
Series 15135 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 50mm | ||
Standards/Approvals REACH SVHC, EU RoHS, China RoHS, Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly is engineered for seamless connections in power and signal applications. This robust assembly features a 1.50mm pitch design that accommodates up to 7 circuits, ideal for wire-to-board configurations. With a length of 50.00mm, it is perfectly suited to meet space constraints while ensuring optimal performance. The durable beige connectors are made from high-quality copper alloy and are plated with tin to facilitate reliable connections. Designed for active status, this assembly provides a dependable solution for a variety of electrical applications, promising flexibility and efficiency for your projects.
Includes crimp or compression termination interface style for ease of assembly
Designed with a compact 50.00mm length to fit confined spaces
Meets stringent compliance for EU RoHS and REACH SVHC, ensuring environmental responsibility
Compatible with multiple CLIK-Mate receptacles, enhancing interoperability
Related links
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 50 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 50 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Cable Assembly, 100 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 50 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Wire to Board Cable, 50 mm
