Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- RS Stock No.:
- 297-016
- Distrelec Article No.:
- 303-85-790
- Mfr. Part No.:
- 2219581024
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP137.70
(exc. VAT)
PHP154.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 29 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP137.70 |
| 10 - 24 | PHP133.57 |
| 25 + | PHP129.56 |
*price indicative
- RS Stock No.:
- 297-016
- Distrelec Article No.:
- 303-85-790
- Mfr. Part No.:
- 2219581024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable | |
| Connector Type B | CLIK-Mate | |
| Series | 221958 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Cable Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable | ||
Connector Type B CLIK-Mate | ||
Series 221958 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Cable Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly is engineered for efficiency and reliability in demanding applications. Designed as an off-the-shelf solution, this assembly features a 2.00mm pitch and a substantial 600mm length, making it a versatile choice for various signal and wiring needs. Its dual-ended male connectors ensure secure connections, facilitating seamless integrations in wire-to-board configurations.
Constructed from durable materials for longevity and reliable performance
Meets top industry compliance standards, assuring environmental responsibility
Lightweight design facilitates easier handling and installation
Related links
- Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 2 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 6 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 4 Way Male CLIK-Mate Wire to Board Cable, 600 mm
