Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP130.19

(exc. VAT)

PHP145.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP130.19-
10 - 24PHP119.338%
25 +PHP105.2319%

*price indicative

Packaging Options:
RS Stock No.:
297-013
Distrelec Article No.:
303-85-788
Mfr. Part No.:
2219581022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

CLIK-Mate

Product Type

Wire to Board Cable

Series

221958

Connector Type B

CLIK-Mate

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts A

2

Cable Length

150mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly is meticulously engineered to meet the demands of modern electronic applications. Designed for seamless signal transfer, this product boasts a compact and efficient single-row configuration with a 2.00mm pitch. Spanning a length of 150.00mm, it features dual-ended connectivity, allowing for flexible installation in a variety of setups.

Compatible with both crimp and compression termination methods

Meets stringent compliance standards for environmental safety

Supports a wide range of wire sizes for greater flexibility

Designed to integrate seamlessly into existing assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy