Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 150 mm
- RS Stock No.:
- 693-915
- Mfr. Part No.:
- 15132-0702
- Manufacturer:
- Molex
Subtotal (1 pack of 40 units)*
PHP22,766.98
(exc. VAT)
PHP25,499.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,766.98 | PHP569.175 |
*price indicative
- RS Stock No.:
- 693-915
- Mfr. Part No.:
- 15132-0702
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Picolock | |
| Series | 15132 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Jacket Colour | Black | |
| Jacket Material | High Temperature Thermoplastic | |
| Cable Length | 150mm | |
| Voltage | 150V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Picolock | ||
Series 15132 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Jacket Colour Black | ||
Jacket Material High Temperature Thermoplastic | ||
Cable Length 150mm | ||
Voltage 150V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly is expertly designed for reliable signal transmission in applications requiring precise wire-to-board connections. With a Compact 1.50mm pitch, this assembly is optimised for efficient space utilisation while ensuring robust performance through its dual ended connectors. The assembly features a 150.00mm length and is Ideal for connecting up to 7 circuits, thereby enhancing versatility in various setups. Manufactured for Active use, this product showcases a sleek black finish and incorporates high-temperature thermoplastic materials, assuring durability even in challenging environments.
Designed with dual ended Pico-Lock connectors for superior connectivity
Supports a maximum current of 2.5A and voltage of 150V for optimal performance
Black high-temperature thermoplastic provides durability and a modern aesthetic
Lightweight assembly at 3.927g, facilitating ease of installation and use
Crimp or compression termination Interface style for versatile assembly options
Related links
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 150 mm
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 300 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 150 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 150 mm
- Molex 5 Way Female Picolock to 5 Way Female Picolock Cable Assembly, 150 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
