Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 150 mm
- RS Stock No.:
- 683-792
- Mfr. Part No.:
- 15132-0402
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-792
- Mfr. Part No.:
- 15132-0402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Cable Assembly | |
| Connector Type B | Picolock | |
| Series | 15132 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Cable Length | 150mm | |
| Standards/Approvals | EU RoHS, REACH SVHC, China RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Cable Assembly | ||
Connector Type B Picolock | ||
Series 15132 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Cable Length 150mm | ||
Standards/Approvals EU RoHS, REACH SVHC, China RoHS, Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock to Pico-Lock Off-the-Shelf (OTS) Cable Assembly is engineered for seamless signal transmission and wire to board applications. Designed with a compact 1.50mm pitch and dual-ended connectors this assembly measures 150.00mm in length featuring 4 circuits for reliable connectivity. Its robust construction comprising high-temperature thermoplastic resin and copper alloy ensures durability and optimal performance in demanding environments. This product caters to various configuration needs while enhancing the interconnection strategy for electronic setups requiring precise and dependable connections.
Constructed with high-temperature thermoplastic resin for superior resilience and longevity
Features 4 loaded circuits allowing for versatile integration in electronic frameworks
Black resin finish delivers aesthetic appeal while maintaining functionality
Utilises crimp or compression termination styles for versatile assembly options
Compliant with EU RoHS standards which ensuring environmental safety
Mates seamlessly with 1.50mm Pitch Pico-Lock Right-Angle Single Row Headers for enhanced compatibility
Related links
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 150 mm
- Molex 5 Way Female Picolock to 5 Way Female Picolock Cable Assembly, 150 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 150 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 50 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 300 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 600 mm
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 150 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Wire to Board Cable, 150 mm
