Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 600 mm
- RS Stock No.:
- 685-074
- Mfr. Part No.:
- 15132-0406
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-074
- Mfr. Part No.:
- 15132-0406
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Picolock | |
| Connector Type B | Picolock | |
| Series | 15132 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Cable Length | 600mm | |
| Standards/Approvals | EU RoHS, REACH SVHC, Low-Halogen, China RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Picolock | ||
Connector Type B Picolock | ||
Series 15132 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Cable Length 600mm | ||
Standards/Approvals EU RoHS, REACH SVHC, Low-Halogen, China RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock to Pico-Lock Off-the-Shelf (OTS) Cable Assembly is meticulously designed to facilitate seamless power and signal connections making it an ideal choice for dual-ended applications. With a 1.50mm pitch and a robust assembly configuration this cable boasts a generous length of 600.00mm and includes four circuits ensuring reliability and adaptability in various environments. The assembly features female connectors that require mating for secure operation while its high-temperature thermoplastic construction guarantees durability. Furthermore with a maximum current rating of 3.0A and a voltage tolerance of 150V this cable assembly is poised to meet the diverse needs of your projects while maintaining compliance with industry standards.
Designed for dual-ended connectivity which enhancing versatility in applications
Constructed with high-temperature thermoplastic which ensuring longevity and robustness
Female to female connectors provide secure and reliable mating for stable connections
Compatible with UL 1061 wire type which ensuring reliability across a range of environments
Black resin colour provides a sleek look while blending seamlessly into your projects
4 circuits enable effective signal and power distribution
Features crimp or compression termination interface style for flexible installation options
Compliant with EU RoHS regulations reflecting commitment to environmental standards
Related links
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 600 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 150 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 50 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 300 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Wire to Board Cable, 600 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 450 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 450 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
