Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
- RS Stock No.:
- 816-485
- Mfr. Part No.:
- 15132-0803
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP37,281.10
(exc. VAT)
PHP41,754.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,281.10 | PHP745.622 |
*price indicative
- RS Stock No.:
- 816-485
- Mfr. Part No.:
- 15132-0803
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Cable Assembly | |
| Series | 15132 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Jacket Material | High Temperature Thermoplastic | |
| Cable Length | 300mm | |
| Voltage | 150V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Cable Assembly | ||
Series 15132 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Jacket Material High Temperature Thermoplastic | ||
Cable Length 300mm | ||
Voltage 150V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a Pico-Lock-to-Pico-Lock connection is designed for power and signal applications. Its robust design ensures reliable performance across various configurations, particularly in wire-to-board applications.
Supports a maximum current of 2.5A per contact
Designed for a voltage rating of up to 150V
Constructed with high-temperature thermoplastic for durability
Features a Compact 1.50mm pitch for efficient connectivity
Includes eight circuits for versatile applications
Utilises copper alloy for optimal electrical conductivity
Configured with dual-ended connectors for flexible assembly
Available in a sleek black resin finish
Related links
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 300 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 300 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 450 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 50 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Wire to Board Cable, 100 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Wire to Board Cable, 600 mm
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Wire to Board Cable, 300 mm
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 300 mm
