Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 450 mm
- RS Stock No.:
- 693-697
- Mfr. Part No.:
- 15132-1005
- Manufacturer:
- Molex
Subtotal (1 pack of 25 units)*
PHP17,896.44
(exc. VAT)
PHP20,044.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,896.44 | PHP715.858 |
*price indicative
- RS Stock No.:
- 693-697
- Mfr. Part No.:
- 15132-1005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Picolock | |
| Connector Type B | Picolock | |
| Series | 15132 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Cable Length | 450mm | |
| Jacket Material | High Temperature Thermoplastic | |
| Voltage | 150V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Picolock | ||
Connector Type B Picolock | ||
Series 15132 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Cable Length 450mm | ||
Jacket Material High Temperature Thermoplastic | ||
Voltage 150V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly is engineered for efficient signal and power transmission in Compact spaces. This versatile, discrete wire assembly features dual-ended connectors with a precise 1.50mm pitch, accommodating 10 circuits within a 450.00mm length. With a robust construction designed for reliability and performance, it combines high-temperature thermoplastic with copper alloy components, ensuring durability against various environmental conditions. Ideal for wire-to-board applications, this cable assembly streamlines connections in electronic designs, making it a preferred solution for OEMs and manufacturers seeking uncompromised quality in cable assemblies.
Supports a maximum current of 2.5A and voltage up to 150V for dependable electrical performance
Black resin colour offers a professional finish while maintaining visibility
Optimised for dual-row configurations, enhancing circuit density without compromising space
UL 1061 wire type ensures compliance with stringent safety standards
Low-halogen construction promotes environmental safety, aligning with modern compliance requirements
Related links
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 450 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- Molex 12 Way Female Picolock to 12 Way Female Picolock Cable Assembly, 450 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 150 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 600 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Cable Assembly, 50 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 150 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
