Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- RS Stock No.:
- 691-950
- Mfr. Part No.:
- 15132-0705
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-950
- Mfr. Part No.:
- 15132-0705
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Cable Assembly | |
| Series | 15132 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Jacket Colour | Black | |
| Cable Length | 450mm | |
| Jacket Material | High Temperature Thermoplastic | |
| Voltage | 150V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Cable Assembly | ||
Series 15132 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Jacket Colour Black | ||
Cable Length 450mm | ||
Jacket Material High Temperature Thermoplastic | ||
Voltage 150V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly is meticulously designed for seamless signal and wire-to-board applications. Featuring a Compact 1.50mm pitch and a robust dual-ended connector configuration, this assembly ensures reliable performance in various electronic environments. With a generous length of 450.00mm and a maximum loading capacity of 7 circuits, it optimally facilitates connectivity between components while maintaining a sleek and efficient design. Constructed with high-quality copper alloy and plated with gold at the mating Interface for enhanced conductivity, the assembly guarantees durability and longevity, making it a preferred choice for professionals seeking dependable connectivity solutions in power and signal cable applications.
Pico-Lock design provides a secure connection, enhancing reliability
1.50mm pitch optimises space efficiency and compatibility with standard connectors
Supports a maximum current of 2.5A, suitable for various electronic devices
Voltage rating up to 150V ensures safe operation in diverse applications
Non-overmolded design simplifies integration and maintenance
UPC and comprehensive compliance certifications signal quality and safety
Related links
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Cable Assembly, 450 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 450 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 450 mm
- Molex 12 Way Female Picolock to 12 Way Female Picolock Cable Assembly, 450 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 150 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 300 mm
