Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- RS Stock No.:
- 683-798
- Mfr. Part No.:
- 15136-0705
- Manufacturer:
- Molex
Subtotal (1 bag of 25 units)*
PHP20,695.76
(exc. VAT)
PHP23,179.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,695.76 | PHP827.83 |
*price indicative
- RS Stock No.:
- 683-798
- Mfr. Part No.:
- 15136-0705
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | MicroClasp | |
| Connector Type B | MicroClasp | |
| Series | 15136 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 450mm | |
| Standards/Approvals | Low-Halogen, REACH SVHC, China RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A MicroClasp | ||
Connector Type B MicroClasp | ||
Series 15136 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 450mm | ||
Standards/Approvals Low-Halogen, REACH SVHC, China RoHS, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly designed for seamless signal transmission in compact applications. Boasting a length of 450.00mm and featuring seven circuits, this cable assembly is an ideal choice for wire-to-board assemblies. With its dual-ended connector configuration, it ensures secure connections while maintaining efficiency in electrical performance. The white resin housing not only offers aesthetic versatility but also provides reliable durability in varying environmental conditions. This assembly is compliant with EU RoHS standards, showcasing a commitment to environmental responsibility alongside its functional design.
Off the shelf availability ensures quick and easy procurement
Dual ended connectors simplify installation and connection processes
Multiple compliance certifications guarantee adherence to industry standards
White resin colour provides a clean aesthetic for various applications
Crimp or compression termination interface style offers flexibility in connectivity
Compatible with MicroClasp vertical and right angle headers for versatile use
Lightweight design contributes to overall ease of handling during installation
Utilises high quality phosphor bronze for enhanced conductivity
Related links
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 450 mm
