Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 600 mm
- RS Stock No.:
- 683-544
- Mfr. Part No.:
- 15136-0706
- Manufacturer:
- Molex
Subtotal (1 bag of 25 units)*
PHP23,079.02
(exc. VAT)
PHP25,848.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,079.02 | PHP923.161 |
*price indicative
- RS Stock No.:
- 683-544
- Mfr. Part No.:
- 15136-0706
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | MicroClasp | |
| Series | 15136 | |
| Connector Type B | MicroClasp | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 600mm | |
| Standards/Approvals | Low-Halogen, EU RoHS, China RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A MicroClasp | ||
Series 15136 | ||
Connector Type B MicroClasp | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 600mm | ||
Standards/Approvals Low-Halogen, EU RoHS, China RoHS, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly is engineered to facilitate reliable wire-to-board connections within compact spaces. With a length of 600.00mm and seven circuits, this single row assembly designed to deliver optimal performance in power and signal applications. The dual-ended connector configuration ensures versatile integration across various electronic systems, making it an ideal choice for those seeking high-efficiency solutions. The assembly's fine construction features a female-female gender specification, offering ease of use while ensuring a secure and stable connection. The product stands out with its exceptional compliance with industry standards, portraying a commitment to quality and reliability in every application.
Constructed with a durable nylon resin for enhanced longevity
Equipped with phosphor bronze metal for robust connectivity
Features tin plating on both mating and termination for reliable performance
Offers crimp or compression termination interface style for versatility
Backed by EU RoHS compliance, ensuring environmental responsibility
Compatible with MicroClasp headers for flexible integration options
Compact female design allows for space efficient solutions
Related links
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 600 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Wire to Board Cable, 300 mm
