Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 100 mm
- RS Stock No.:
- 685-080
- Mfr. Part No.:
- 15136-0701
- Manufacturer:
- Molex
Subtotal (1 bag of 30 units)*
PHP19,211.42
(exc. VAT)
PHP21,516.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,211.42 | PHP640.381 |
*price indicative
- RS Stock No.:
- 685-080
- Mfr. Part No.:
- 15136-0701
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | MicroClasp | |
| Connector Type B | MicroClasp | |
| Series | 15136 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 100mm | |
| Standards/Approvals | China RoHS, Low-Halogen, EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A MicroClasp | ||
Connector Type B MicroClasp | ||
Series 15136 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 100mm | ||
Standards/Approvals China RoHS, Low-Halogen, EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) cable assembly is expertly designed for efficient signal transmission in wire-to-board applications. Ideal for compact spaces, this assembly features a length of 100.00mm and is built with seven circuits, ensuring optimal connectivity and performance. The assembly's female-to-female connectors provide secure and reliable connections, while the durable materials, including phosphor bronze and nylon, enhance longevity and reliability in demanding environments. With its compliant design adhering to EU RoHS standards, this product is both an eco-friendly and practical choice for your electrical needs.
Optimised for wire to board applications, delivering effective signal transmission
Seven circuits facilitate versatile connectivity options
Female to female connector configuration ensures secure connections
Constructed with high quality materials for enhanced durability
Complies with EU RoHS standards, underscoring a commitment to environmental safety
Provided in a convenient bag packaging for easy management
Utilises crimp or compression termination interface style for flexible use
Compatible with other MicroClasp headers, including vertical and right angle orientations
Related links
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 100 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Wire to Board Cable, 300 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Wire to Board Cable, 150 mm
