Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Cable Assembly, 450 mm
- RS Stock No.:
- 684-724
- Mfr. Part No.:
- 15136-0305
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP22,166.50
(exc. VAT)
PHP24,826.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,166.50 | PHP443.33 |
*price indicative
- RS Stock No.:
- 684-724
- Mfr. Part No.:
- 15136-0305
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | MicroClasp | |
| Series | 15136 | |
| Connector Type B | MicroClasp | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Cable Length | 450mm | |
| Standards/Approvals | China RoHS, EU RoHS, REACH SVHC, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A MicroClasp | ||
Series 15136 | ||
Connector Type B MicroClasp | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Cable Length 450mm | ||
Standards/Approvals China RoHS, EU RoHS, REACH SVHC, Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly is expertly designed for precise signal and wire-to-board applications. This high-quality assembly features a dual-ended connector configuration, enhancing connectivity with utmost reliability. With a generous length of 450.00mm and three circuits, it stands out for its robust performance in powering and transmitting signals efficiently. The MicroClasps female-female gender ensures a secure fit, making it ideal for various applications in industries requiring dependable wiring solutions.
Constructed with durable phosphor bronze metal for reliable conductivity
Presented in a convenient bag packaging for easy storage and handling
Less than 7 grams in net weight, ensuring lightweight installation
Low Halogen per IEC 61249 2 21, contributing to environmental compliance
Compatible with MicroClasp Vertical and Right Angle Single Row Headers, enhancing versatility
Related links
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Wire to Board Cable, 50 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
