Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 450 mm
- RS Stock No.:
- 684-726
- Mfr. Part No.:
- 15137-0305
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP20,976.06
(exc. VAT)
PHP23,493.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,976.06 | PHP419.521 |
*price indicative
- RS Stock No.:
- 684-726
- Mfr. Part No.:
- 15137-0305
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Lock | |
| Product Type | Cable Assembly | |
| Series | 15137 | |
| Connector Type B | Mini-Lock | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Cable Length | 450mm | |
| Standards/Approvals | REACH SVHC, China RoHS, EU RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Lock | ||
Product Type Cable Assembly | ||
Series 15137 | ||
Connector Type B Mini-Lock | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Cable Length 450mm | ||
Standards/Approvals REACH SVHC, China RoHS, EU RoHS, Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex Mini-Lock to Mini-Lock Off-the-Shelf (OTS) Cable Assembly is engineered for dependable signal transfer in a variety of applications. With a 2.50mm pitch and female-female connectors this assembly seamlessly integrates into wire to board setups providing a robust connection for electrical signals. Its 450.00mm length allows flexibility in installation while the three loaded circuits ensure efficient communication between components. Ideal for use in power and signal cable assemblies this product meets high-performance standards and designed to comply with stringent environmental regulations.
Delivers reliable signal transmission with a dual-ended configuration
Composed of a high-quality natural resin material which ensuring durability
Compatible with popular mini-lock headers for versatile applications
Constructed with copper alloy metal for optimal conductivity
Weight-efficient at just 8.660g promoting ease of handling and installation
Meets compliance standards like EU RoHS and REACH which ensuring environmental responsibility
Simple crimp or compression termination interface for effective connections
Related links
- Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 50 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 150 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
