Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Cable Assembly, 450 mm
- RS Stock No.:
- 817-531
- Mfr. Part No.:
- 15137-0605
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP34,352.23
(exc. VAT)
PHP38,474.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,352.23 | PHP687.045 |
*price indicative
- RS Stock No.:
- 817-531
- Mfr. Part No.:
- 15137-0605
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Lock | |
| Product Type | Cable Assembly | |
| Connector Type B | Mini-Lock | |
| Series | 15137 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 450mm | |
| Voltage | 250V | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Lock | ||
Product Type Cable Assembly | ||
Connector Type B Mini-Lock | ||
Series 15137 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 450mm | ||
Voltage 250V | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly offers a reliable Mini-Lock-to-Mini-Lock connection with a 450mm length, designed specifically to support power and signal requirements while ensuring ease of installation in various applications.
Current rating of 3.5A per contact ensures optimal performance
Maximum voltage capacity of 250V AC/DC accommodates diverse electrical systems
Constructed with a natural resin to enhance durability and reliability
Features crimp or compression termination Interface style for secure connections
Six circuits support efficient data transmission without interference
Related links
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
- Molex 5 Way Female Mini-Lock to 5 Way Female Mini-Lock Cable Assembly, 100 mm
- Molex 5 Way Female Mini-Lock to 5 Way Female Mini-Lock Cable Assembly, 600 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 50 mm
