Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 450 mm

Subtotal (1 bag of 30 units)*

PHP21,179.40

(exc. VAT)

PHP23,720.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per Unit*
1 +PHP21,179.40PHP705.98

*price indicative

RS Stock No.:
684-725
Mfr. Part No.:
15136-0605
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

MicroClasp

Connector Type B

MicroClasp

Series

15136

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Cable Length

450mm

Standards/Approvals

EU RoHS, Low-Halogen, China RoHS, REACH SVHC

COO (Country of Origin):
CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly designed to provide efficient signal transmission in applications requiring compact and reliable connectivity. This product features a single-row configuration with dual-ended connectors, ensuring easy integration into various electronic systems. With a cable length of 450.00mm and six circuits, it offers flexible solutions for wire-to-board applications. Constructed to adhere to industry standards, this assembly guarantees high performance across demanding environments. The assembly is ideal for those seeking a dependable and compliant solution for power and signal cable assemblies.

Single row design facilitates space saving installations

Dual ended connectors ensure seamless connectivity

Accommodates six circuits for versatile applications

Compliant with EU RoHS and REACH standards for environmental safety

Constructed with phosphor bronze for robust metal durability

Tin plated materials enhance corrosion resistance and conductivity

Wire size compatible with 22 AWG for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy