Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 50 mm

Subtotal (1 pack of 50 units)*

PHP31,167.85

(exc. VAT)

PHP34,907.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,167.85PHP623.357

*price indicative

RS Stock No.:
814-565
Mfr. Part No.:
15136-0600
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

MicroClasp

Product Type

Cable Assembly

Connector Type B

MicroClasp

Series

15136

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

White

Cable Length

50mm

Jacket Material

Nylon

Voltage

250V ac, 250V ac

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex MicroClasp-to-MicroClasp Off-the-Shelf (OTS) cable assembly designed for reliable signal connectivity in Compact environments.

Female-Female configuration ensures secure connectivity

Constructed with phosphor bronze metal for enhanced durability

Compliant with EU RoHS and REACH SVHC regulations for safety

Dual-ended connectors facilitate easy assembly options

Suitable for crimp or compression termination Interface styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy