Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 50 mm
- RS Stock No.:
- 814-561
- Mfr. Part No.:
- 15136-0400
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP23,331.88
(exc. VAT)
PHP26,131.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,331.88 | PHP466.638 |
*price indicative
- RS Stock No.:
- 814-561
- Mfr. Part No.:
- 15136-0400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MicroClasp | |
| Product Type | Cable Assembly | |
| Series | 15136 | |
| Connector Type B | MicroClasp | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | White | |
| Jacket Material | Nylon | |
| Cable Length | 50mm | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MicroClasp | ||
Product Type Cable Assembly | ||
Series 15136 | ||
Connector Type B MicroClasp | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour White | ||
Jacket Material Nylon | ||
Cable Length 50mm | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex cable assembly offers a robust connection solution designed for signalling applications. This discrete wire assembly ensures dependable performance with a Compact design and easy integration for various electronic systems.
Designed with a maximum current of 3.0A and voltage of 250V AC/DC
Constructed with phosphor bronze metal and nylon resin for durability
Includes 4 circuits, all loaded, with a length of 50.00mm
Utilises crimp or compression termination Interface style for reliable connections
Features a female-female gender configuration for versatile mating
Related links
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Wire to Board Cable, 300 mm
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 50 mm
