Molex 6 Way Female Picolock to 6 Way Female Picolock Cable Assembly, 50 mm
- RS Stock No.:
- 684-720
- Mfr. Part No.:
- 15132-0600
- Manufacturer:
- Molex
Subtotal (1 box of 40 units)*
PHP16,710.27
(exc. VAT)
PHP18,715.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP16,710.27 | PHP417.757 |
*price indicative
- RS Stock No.:
- 684-720
- Mfr. Part No.:
- 15132-0600
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Cable Assembly | |
| Series | 15132 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Cable Length | 50mm | |
| Standards/Approvals | Low-Halogen, REACH SVHC, China RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Cable Assembly | ||
Series 15132 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Cable Length 50mm | ||
Standards/Approvals Low-Halogen, REACH SVHC, China RoHS, EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock to Pico-Lock Off-the-Shelf (OTS) Cable Assembly designed to provide reliable signal connections in various applications. Featuring a compact 1.50mm pitch and a dual-ended connector configuration this assembly ensures seamless integration for powering and signalling needs. With 6 circuits and a length of 50.00mm it is ideal for setups that require precision and efficiency. The female to female design and robust materials including copper alloy for the connectors and high-temperature thermoplastic resin guarantee durability and performance in demanding environments. Compliant with industry standards this cable assembly is an essential component for any engineering project.
Dual-ended connector configuration for versatile applications
Compact design with a 1.50mm pitch for optimal space utilisation
Constructed from high-temperature thermoplastic for resilience
6 circuits provide efficient performance in signalling tasks
Female to female connectors enhance compatibility with various components
Gold-plated mating for excellent conductivity and reliability
Meets EU RoHS compliance for environmentally responsible manufacturing
Compatible with UL 1061 wire type which ensuring safety in electrical applications
Related links
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 50 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 50 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 450 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 150 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 450 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 150 mm
