Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 450 mm
- RS Stock No.:
- 685-075
- Mfr. Part No.:
- 15133-0605
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-075
- Mfr. Part No.:
- 15133-0605
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoClasp | |
| Product Type | Cable Assembly | |
| Connector Type B | PicoClasp | |
| Series | 15133 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Cable Length | 450mm | |
| Standards/Approvals | Low-Halogen, China RoHS, EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoClasp | ||
Product Type Cable Assembly | ||
Connector Type B PicoClasp | ||
Series 15133 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Cable Length 450mm | ||
Standards/Approvals Low-Halogen, China RoHS, EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex pico-clasp to pico-clasp Off-the-Shelf (OTS) Cable Assembly serves as an ideal solution for connecting components in applications requiring signal and power transmission. Designed with precision this cable assembly measures 450mm in length and accommodates six circuits ensuring reliable performance in compact environments. Featuring female to female connectors and a rugged build it supports a maximum current of 1.0A and voltage up to 50V AC/DC making it suitable for diverse electronic applications. This assembly combines convenience with quality providing seamless wire to board connections for efficient operation.
Constructed to handle six circuits for versatile electrical connections
Compatibility with various Pico-Clasp vertical and right-angle headers for expanded usability
Crafted from high-quality nylon and phosphor bronze for durability and increased lifespan
Female to female connector design facilitates straightforward integration into existing systems
Optimised for signal transmission with excellent reliability under typical operating conditions
Lightweight at just 3.064g supporting practical handling and installation
Meets stringent compliance standards such as EU RoHS which ensuring environmental safety
Designed for ease of assembly with crimp or compression termination styles
Related links
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Cable Assembly, 50 mm
