Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 450 mm

Subtotal (1 pack of 50 units)*

PHP22,127.69

(exc. VAT)

PHP24,783.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,127.69PHP442.554

*price indicative

RS Stock No.:
814-557
Mfr. Part No.:
15133-0305
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

PicoClasp

Series

15133

Connector Type B

PicoClasp

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

White

Jacket Material

Polyurethane/PVC

Cable Length

450mm

Voltage

50V ac, 50V ac

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex cable assembly provides a reliable connection solution, featuring a Pico-Clasp-to-Pico-Clasp configuration Ideal for streamlined wiring in various electronic applications.

Current rating of 1.0A per contact ensures optimal power delivery

Maximum voltage rating of 50V AC (RMS)/DC enhances versatility

Constructed with phosphor bronze metal for durability

White nylon resin provides aesthetic and functional benefits

Compatible with multiple Pico-Clasp surface mount headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy