Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 150 mm
- RS Stock No.:
- 817-528
- Mfr. Part No.:
- 15137-0302
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP43,251.62
(exc. VAT)
PHP48,441.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,251.62 | PHP432.516 |
*price indicative
- RS Stock No.:
- 817-528
- Mfr. Part No.:
- 15137-0302
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Lock | |
| Product Type | Cable Assembly | |
| Series | 15137 | |
| Connector Type B | Mini-Lock | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Natural | |
| Cable Length | 150mm | |
| Jacket Material | Polyester | |
| Voltage | 250V | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Lock | ||
Product Type Cable Assembly | ||
Series 15137 | ||
Connector Type B Mini-Lock | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Natural | ||
Cable Length 150mm | ||
Jacket Material Polyester | ||
Voltage 250V | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IN
The Molex connector assembly is a Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) solution designed for reliable connections in power and signal applications. Its robust construction ensures durability and performance in various settings.
Features 3 circuits for efficient connectivity
Supports a maximum current of 3.5A per contact
Offers a voltage rating of 250V AC (RMS)/DC
Constructed with natural resin for enhanced robustness
Utilises crimp or compression termination Interface for secure connections
Related links
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Cable Assembly, 50 mm
- Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
- Molex 5 Way Female Mini-Lock to 5 Way Female Mini-Lock Cable Assembly, 100 mm
- Molex 5 Way Female Mini-Lock to 5 Way Female Mini-Lock Cable Assembly, 600 mm
- Molex 14 Way Female Mini-Lock to 14 Way Female Mini-Lock Cable Assembly, 300 mm
