Molex 14 Way Female Mini-Lock to 14 Way Female Mini-Lock Cable Assembly, 300 mm

Subtotal (1 pack of 20 units)*

PHP23,831.74

(exc. VAT)

PHP26,691.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,831.74PHP1,191.587

*price indicative

RS Stock No.:
817-536
Mfr. Part No.:
15137-1403
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Lock

Product Type

Cable Assembly

Connector Type B

Mini-Lock

Series

15137

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

14

Number of Contacts B

14

Jacket Colour

Natural

Jacket Material

Polyester

Cable Length

300mm

Voltage

250V

Standards/Approvals

Rohs

COO (Country of Origin):
IN
The Molex cable assembly is a female-female connector designed for efficient signal transmission. It features a Compact design suitable for power and signal applications.

Utilises a 2.50mm pitch for optimal connectivity

Supports a maximum current of 3.5A and voltage of 250V AC/DC

Constructed with a natural resin for durability

Contains 14 circuits, ensuring robust connectivity options

Crimp or compression termination Interface style for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy