Molex 5 Way Female Picolock to 5 Way Female Picolock Cable Assembly, 150 mm

Subtotal (1 pack of 40 units)*

PHP19,257.45

(exc. VAT)

PHP21,568.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,257.45PHP481.436

*price indicative

RS Stock No.:
693-489
Mfr. Part No.:
15132-0502
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Picolock

Connector Type B

Picolock

Series

15132

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Cable Length

150mm

Jacket Material

High Temperature Thermoplastic

Voltage

150V

Standards/Approvals

EU RoHS

COO (Country of Origin):
IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly is engineered for precision in power and signal applications. Designed for seamless connectivity, it features a single-row, 1.50mm pitch configuration with a length of 150.00mm and five circuits, all encased in a Durable black high-temperature thermoplastic. This robust and versatile assembly facilitates effective wire-to-board signal transfer, ensuring reliable performance in various electronic setups. With its female-female connectors and dual-ended assembly, it provides optimal flexibility and ease of integration in your projects, making it an essential tool for Advanced electrical connections.

Constructed with a 1.50mm pitch for efficient connectivity

Supports a maximum current of 3.0A and voltage of 150V

Complies with EU RoHS standards, ensuring environmental safety

UL 1061 wire type ensures reliability and compliance for signal transmissions

Gold-plated mating surfaces provide superior connection integrity

Compact 150.00mm length facilitates easy installation in tight spaces

Suitable for a wide range of applications, including signal and power transfer

Certified as not containing REACH SVHC, contributing to its compliance status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy